+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.391.A2A

Connector: AC supply; screw terminal; TH391; 32A; 450V; ways: 2


Manufacturer: TECHNO

Manufacturer part number:
THB.391.A2A
TME Symbol:
THB.391.A2A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
coupler
Manufacturer series
TH391
Maximum current
32A
Rated voltage
450V
Number of ways
2
Cable external diameter
7...12mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight22.39 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.391.A2A
372 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 5 pcs - 7.31 USDGross price for quantities from 5 pcs - 7.31 USD
Net price for quantities from 25 pcs - 6.50 USDGross price for quantities from 25 pcs - 6.50 USD
Net price for quantities from 50 pcs - 5.68 USDGross price for quantities from 50 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs