+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.405.B2E

Connector: AC supply; screw terminal; female; TH405; 17.5A; 400V


Manufacturer: TECHNO

Manufacturer part number:
THB.405.B2E
TME Symbol:
THB.405.B2E

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
female
Manufacturer series
TH405
Maximum current
17.5A
Rated voltage
0.4kV
Number of ways
6
Cable external diameter
7...14mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Locking system
internal thread
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight39.65 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.405.B2E
0 in TME stock
Net price for quantities from 1 pcs - 13.50 EURGross price for quantities from 1 pcs - 13.50 EUR
Net price for quantities from 5 pcs - 12.21 EURGross price for quantities from 5 pcs - 12.21 EUR
Net price for quantities from 20 pcs - 10.93 EURGross price for quantities from 20 pcs - 10.93 EUR
Net price for quantities from 100 pcs - 9.00 EURGross price for quantities from 100 pcs - 9.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.