+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.405.B8A

Connector: AC supply; screw terminal; female; TH405; 10A; 400V

Manufacturer: TECHNO

Manufacturer part number:
THB.405.B8A
TME Symbol:
THB.405.B8A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
female
Manufacturer series
TH405
Maximum current
10A
Rated voltage
0.4kV
Number of ways
8
Cable external diameter
7...13.5mm
Wire cross-section
0.5...1mm2
IP rating
IP68
Locking system
internal thread
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight22.69 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.405.B8A
0 in TME stock
Net price for quantities from 1 pcs - 19.26 USDGross price for quantities from 1 pcs - 19.26 USD
Net price for quantities from 5 pcs - 17.33 USDGross price for quantities from 5 pcs - 17.33 USD
Net price for quantities from 20 pcs - 15.41 USDGross price for quantities from 20 pcs - 15.41 USD
Net price for quantities from 100 pcs - 12.61 USDGross price for quantities from 100 pcs - 12.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs