+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.406.C8A

Connector: AC supply; screw terminal; female; TH406; 10A; 400V


Manufacturer: TECHNO

Manufacturer part number:
THB.406.C8A
TME Symbol:
THB.406.C8A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Kind of connector
female
Manufacturer series
TH406
Maximum current
10A
Rated voltage
0.4kV
Number of ways
8
Wire cross-section
0.25...1mm2
Mechanical mounting
for panel mounting, rear side nut
IP rating
IP68
Locking system
external thread
Application - series/manufacturer
TH405
Panel thickness
max. 12mm
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight33.62 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.406.C8A
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.99 EURGross price for quantities from 1 pcs - 10.99 EUR
Net price for quantities from 5 pcs - 9.90 EURGross price for quantities from 5 pcs - 9.90 EUR
Net price for quantities from 20 pcs - 8.80 EURGross price for quantities from 20 pcs - 8.80 EUR
Net price for quantities from 100 pcs - 7.20 EURGross price for quantities from 100 pcs - 7.20 EUR
Packaging method by the manufacturer:Bag = 1 pcs