+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2500161

Wire; silicone; SiHF-J; 2x2.5mm2; Cu; stranded; red; 300V,500V


Manufacturer: TKD

Manufacturer part number:
2500161
TME Symbol:
TKD-2500161

Specification

Manufacturer
TKD
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF-J
Cable structure
2x2.5mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
2
Core section
2.5mm2
Core marking
colours without colour repetition
Insulation colour
red
Rated voltage
0.3kV/0.5kV
Resistance to
flame, most of acids, most of oils, ozone, sea water, to weather conditions, UV rays
Flexibility class
5
Shield structure
unshielded
Cable external diameter
8.8mm
CPR standard
no classification
Earth core
none
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight126.216 g
Certificates
See other products in this category: Silicone Cables - Multicore TKD,
*
2500161
100 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.67 EURGross price for quantities from 1 m - 3.67 EUR
Net price for quantities from 10 m - 3.32 EURGross price for quantities from 10 m - 3.32 EUR
Net price for quantities from 25 m - 2.98 EURGross price for quantities from 25 m - 2.98 EUR
Net price for quantities from 50 m - 2.65 EURGross price for quantities from 50 m - 2.65 EUR
Net price for quantities from 100 m - 2.32 EURGross price for quantities from 100 m - 2.32 EUR