+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2500447

Wire; silicone; SiF; 1x2.5mm2; stranded; Cu; white; 300V,500V; 100m


Manufacturer: TKD

Manufacturer part number:
2500447
TME Symbol:
TKD-2500447

Specification

Manufacturer
TKD
Type of wire
assembly
Wire insulation material
silicone
Kind of cable
SiF
Cable structure
1x2.5mm2
Core section
2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Resistance to
flame, most of acids, most of oils, UV rays
Package contents
100m
Cable external diameter
3.4mm
Flexibility class
5
CPR standard
no classification
Kind of material
flame retardant, halogen free, no flame propagation
Shield structure
unshielded
Operating temperature
-60...180°C
Cable application
  • indoor
  • outdoor
Gross weight31.495 g
Certificates
See other products in this category: Silicone Cables - Single Core TKD,
*
2500447
13 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.53 USDGross price for quantities from 1 m - 1.53 USD
Net price for quantities from 10 m - 1.22 USDGross price for quantities from 10 m - 1.22 USD
Net price for quantities from 25 m - 1.10 USDGross price for quantities from 25 m - 1.10 USD
Net price for quantities from 50 m - 0.98 USDGross price for quantities from 50 m - 0.98 USD
Net price for quantities from 100 m - 0.86 USDGross price for quantities from 100 m - 0.86 USD