+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2500668

Wire; silicone; SiHF+C; 2x0.75mm2; Cu; stranded; red; 300V,500V


Manufacturer: TKD

Manufacturer part number:
2500668
TME Symbol:
TKD-2500668

Specification

Manufacturer
TKD
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF+C
Cable structure
2x0.75mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
2
Core section
0.75mm2
Core marking
colours without colour repetition
Insulation colour
red
Rated voltage
0.3kV/0.5kV
Resistance to
flame, moisture, most of acids, most of oils, ozone, to weather conditions, UV rays
Flexibility class
5
Shield structure
shielded, tinned copper braid
Cable external diameter
7.4mm
CPR standard
no classification
Earth core
none
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight84.268 g
Certificates
See other products in this category: Silicone Cables - Multicore TKD,
*
2500668
19 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 3.58 USDGross price for quantities from 1 m - 3.58 USD
Net price for quantities from 10 m - 3.25 USDGross price for quantities from 10 m - 3.25 USD
Net price for quantities from 25 m - 2.93 USDGross price for quantities from 25 m - 2.93 USD
Net price for quantities from 50 m - 2.61 USDGross price for quantities from 50 m - 2.61 USD
Net price for quantities from 100 m - 2.28 USDGross price for quantities from 100 m - 2.28 USD
Packaging method by the manufacturer:Reel = 100 m