+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3000586

Wire; H05VVH6-F; 12G0.75mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: TKD

Manufacturer part number:
3000586
TME Symbol:
TKD-3000586

Specification

Manufacturer
TKD
Type of wire
control cable
Kind of cable
H05VVH6-F
Cable structure
12G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-5...60°C
Wire cross-section shape
flat
Flexibility class
5
Earth core
yellow-green
Cable outside dimensions
4.2x31.4mm
Conform to the norm
EN 50214 EN 60332-1
Cable application
  • automatics
  • control for machines
  • crane tools
  • production line tools
Gross weight242.894 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TKD,
*
3000586
109 in TME stock
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 m - 4.52 USDGross price for quantities from 5 m - 4.52 USD
Net price for quantities from 25 m - 3.97 USDGross price for quantities from 25 m - 3.97 USD
Net price for quantities from 50 m - 3.47 USDGross price for quantities from 50 m - 3.47 USD
Net price for quantities from 100 m - 3.25 USDGross price for quantities from 100 m - 3.25 USD
Packaging method by the manufacturer:Reel = 100 m