+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3000601

Wire; flat; H05VVH6-F; 18G1mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: TKD

Manufacturer part number:
3000601
TME Symbol:
TKD-3000601

Specification

Manufacturer
TKD
Type of wire
control cable
Wire cross-section shape
flat
Kind of cable
H05VVH6-F
Cable structure
18G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
18
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-5...60°C
Flexibility class
5
Earth core
yellow-green
Cable outside dimensions
4.7x51.2mm
Conform to the norm
EN 50214 EN 60332-1
Trade name
multi core cable
Cable application
  • automatics
  • control for machines
  • crane tools
  • production line tools
Gross weight479.5 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TKD,
*
3000601
29 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 7.62 EURGross price for quantities from 1 m - 7.62 EUR
Net price for quantities from 25 m - 6.77 EURGross price for quantities from 25 m - 6.77 EUR
Net price for quantities from 50 m - 5.93 EURGross price for quantities from 50 m - 5.93 EUR
Net price for quantities from 100 m - 5.50 EURGross price for quantities from 100 m - 5.50 EUR