+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBTKF13

Tester: phase sequence; 120÷690VAC; 2÷70Hz; IP42; -10÷45°C


Manufacturer: SONEL

Manufacturer part number:
WMGBTKF13
TME Symbol:
TKF-13

Specification

Manufacturer
SONEL
Type of tester
phase sequence
Phase-to-phase voltage range for phase sequence indication
120...690V AC
Phase-to-phase voltage range for phase sequence indication
120...690V AC
Frequency measuring range
2...70Hz
IP rating
IP42
Conform to the norm
CAT III 600V EN 61010
Operating temperature
-10...45°C
Power supply
  • battery 6F22 9V x1
Optional equipment
  • adapter for three phase sockets
  • cover
Measuring instrument features
  • 760 V AC max. phase-to-phase operating voltage
  • automatic power-off
  • can operate in 2Hz...70Hz wiring systems
  • detects magnetic fields
  • indicates phase sequence (direction of field rotation)
  • indicates rotation direction of motors: by means of test leads in state without voltage, contactless during motor operation
  • neon-LED display
Standard equipment
  • 3 pointed electrodes
  • crocodile clips
  • test leads
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight567.7 g
EAN code5907624018150

WATCH VIDEO

See other products in this category: Phase Sequence Indicators SONEL,
*
WMGBTKF13
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 117.48 GBPGross price for quantities from 1 pcs - 117.48 GBP