+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1250F280ARN

Microswitch TACT; SPST-NO x2; Pos: 2; 0.05A/12VDC; THT; none; 2.75N


Manufacturer: E-SWITCH

Manufacturer part number:
TL1250F280ARN
TME Symbol:
TL1250F280ARN

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO x2
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
2.75N
Body dimensions
8.3x10.3x7mm
Switching method
OFF-(ON)
Terminal pitch
4.5mm
Manufacturer series
TL1250
Operating temperature
-20...70°C
Button shape
side
Key stroke
0.2mm
Leads
for PCB
Contact material
gold
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
50000 cycles
Body colour
black
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL1250F280ARN
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.
Net price for quantities from 800 pcs - 1.00 EURGross price for quantities from 800 pcs - 1.00 EUR