+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLY-SET0.22/5

Wire; TLY; stranded; Cu; 0.22mm2; PVC; 150V; 5m; Class: 5; 1x0.22mm2


Manufacturer: BQ CABLE

Manufacturer part number:
TLY-SET0.22/5
TME Symbol:
TLY-SET0.22/5

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
TLY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.22mm2
Wire insulation material
PVC
Insulation colour
black, blue, brown, green, grey, orange, red, violet, white, yellow
Rated voltage
0.15kV
Package contents
5m
Flexibility class
5
Cable external diameter
1.3mm
Cable structure
1x0.22mm2
Package contents - ft
16ft
Quantity in set/package
10rl.
Operating temperature
-40...105°C
Trade name
single core cable
Gross weight268 g
Certificates
See other products in this category: Single Core Cable - Strand BQ CABLE,
*
TLY-SET0.22/5
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.69 USDGross price for quantities from 1 pcs - 40.69 USD
Net price for quantities from 3 pcs - 36.17 USDGross price for quantities from 3 pcs - 36.17 USD
Net price for quantities from 5 pcs - 33.91 USDGross price for quantities from 5 pcs - 33.91 USD
Net price for quantities from 10 pcs - 31.65 USDGross price for quantities from 10 pcs - 31.65 USD