+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLY0.12-GR

Wire; TLY; stranded; Cu; 0.12mm2; PVC; green; 150V,300V; 200m


Manufacturer: BQ CABLE

Manufacturer part number:
TLY0.12-GR
TME Symbol:
TLY0.12-GR

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
TLY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.12mm2
Wire insulation material
PVC
Insulation colour
green
Rated voltage
0.15kV/0.3kV
Package contents
200m
Flexibility class
5
Cable external diameter
1.2mm
Cable structure
1x0.12mm2
Operating temperature
-40...105°C
Gross weight2.97 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
TLY0.12-GR
200 in TME stock
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 m - 0.22 GBPGross price for quantities from 200 m - 0.22 GBP
Net price for quantities from 600 m - 0.20 GBPGross price for quantities from 600 m - 0.20 GBP
Net price for quantities from 1000 m - 0.18 GBPGross price for quantities from 1000 m - 0.18 GBP
Net price for quantities from 2000 m - 0.16 GBPGross price for quantities from 2000 m - 0.16 GBP
Packaging method by the manufacturer:Reel = 200 m