+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BQ CABLE | |
Type of wire | assembly | |
Kind of cable | TLY | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 0.22mm2 | |
Wire insulation material | PVC | |
Insulation colour | transparent | |
Rated voltage | 0.15kV/0.3kV | |
Package contents | 200m | |
Flexibility class | 5 | |
Cable external diameter | 1.3mm | |
Cable structure | 1x0.22mm2 | |
Operating temperature | -40...105°C | |
Trade name | single core cable |