+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TM55

Meter: temperature; digital; LCD; Sampling: 2x/s; -40÷250°C; IP65


Manufacturer: EXTECH

Manufacturer part number:
TM55
TME Symbol:
TM55

Specification

Manufacturer
EXTECH
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Sampling
2x/s
Temperature measuring range
-40...250°C
Temperature measurement accuracy
±0.5°C
Temperature measurement resolution
0.1°C
IP rating
IP65
Body dimensions
116x38x20mm
Measuring unit
°C, °F
Power supply
  • battery CR2032 3V x1
Measuring instrument features
  • automatic power-off
  • low battery indicator
Gross weight105.07 g

WATCH VIDEO

See other products in this category: Temperature Meters EXTECH
*
TM55
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.