+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of Transformer | current | |
Manufacturer series | TP | |
AC current measuring range | 100A | |
Power | 1.5VA | |
IP rating | IP20 | |
Secondary winding current 1 | 5A | |
Accuracy class | 1 | |
Connection | screw terminals | |
Gear | 100:5 | |
Kind of core | solid | |
Operating temperature | -5...40°C |