+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS-14

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 3A/250VAC; -25÷85°C; 20mΩ


Manufacturer: -

Manufacturer part number:
TS-14
TME Symbol:
TS-14

Specification

Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
3A / 250V AC
Leads
for soldering
Operating temperature
-25...85°C
Kind of toggle
round
Max. contact resistance:
20mΩ
Electrical life
10000 cycles
Switches features
6A/125VAC
Gross weight4.67 g
*
TS-14
502 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 5 pcs - 0.59 EURGross price for quantities from 5 pcs - 0.59 EUR
Net price for quantities from 20 pcs - 0.50 EURGross price for quantities from 20 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 250 pcs - 0.40 EURGross price for quantities from 250 pcs - 0.40 EUR
Packaging method by the manufacturer:
Bag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs