+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS-15

Switch: toggle; Pos: 3; DP3T; ON-OFF-ON; 3A/250VAC; -25÷85°C


Manufacturer: -

Manufacturer part number:
TS-15
TME Symbol:
TS-15

Specification

Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-OFF-ON
AC contacts rating @R
3A / 250V AC
Operating temperature
-25...85°C
Electrical life
10000 cycles
Gross weight5.92 g
*
TS-15
223 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 20 pcs - 0.54 USDGross price for quantities from 20 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 250 pcsBag = 500 pcs