+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK-51-20

Wire: loudspeaker cable; 2x0.5mm2; stranded; CCA; black-red; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK-51-20
TME Symbol:
TSK-51-20

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x0.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Package contents
20m
Number of cores
2
Core section
0.5mm2
Cable outside dimensions
2.2x4.4mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight305.7 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
TSK-51-20
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 9.72 USDGross price for quantities from 1 rol - 9.72 USD
Net price for quantities from 3 rol - 8.64 USDGross price for quantities from 3 rol - 8.64 USD
Net price for quantities from 5 rol - 7.56 USDGross price for quantities from 5 rol - 7.56 USD