+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK-53-10

Wire: loudspeaker cable; 2x1mm2; stranded; CCA; black-red; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK-53-10
TME Symbol:
TSK-53-10

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Package contents
10m
Number of cores
2
Core section
1mm2
Cable outside dimensions
2.8x5.6mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight226.7 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
TSK-53-10
7 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 8.52 EURGross price for quantities from 1 rol - 8.52 EUR
Net price for quantities from 3 rol - 7.57 EURGross price for quantities from 3 rol - 7.57 EUR
Net price for quantities from 5 rol - 6.63 EURGross price for quantities from 5 rol - 6.63 EUR