+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK-54-20

Wire: loudspeaker cable; 2x1.5mm2; stranded; CCA; black-red; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK-54-20
TME Symbol:
TSK-54-20

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Package contents
20m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
3.2x6.4mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight588.81 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
TSK-54-20
4 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 23.57 EURGross price for quantities from 1 rol - 23.57 EUR
Net price for quantities from 3 rol - 20.94 EURGross price for quantities from 3 rol - 20.94 EUR
Net price for quantities from 5 rol - 18.33 EURGross price for quantities from 5 rol - 18.33 EUR