+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1002

Wire: loudspeaker cable; 2x1.5mm2; stranded; OFC; unshielded; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK1002
TME Symbol:
TSK1002-1.50

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black-red, transparent
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
4.7x9.8mm
CPR standard
no classification
Flexibility class
6
Operating temperature
-15...70°C
Gross weight68.336 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK1002
109 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.74 EURGross price for quantities from 1 m - 2.74 EUR
Net price for quantities from 25 m - 2.46 EURGross price for quantities from 25 m - 2.46 EUR
Net price for quantities from 50 m - 2.20 EURGross price for quantities from 50 m - 2.20 EUR
Net price for quantities from 100 m - 1.92 EURGross price for quantities from 100 m - 1.92 EUR
Packaging method by the manufacturer:Reel = 100 m