+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1005

Wire: loudspeaker cable; 2x4mm2; stranded; OFC; unshielded; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK1005
TME Symbol:
TSK1005-4.00

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x4mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black-red, transparent
Shield structure
unshielded
Wire insulation material
PVC
Package contents
50m
Number of cores
2
Core section
4mm2
Cable outside dimensions
4.7x9.8mm
CPR standard
no classification
Flexibility class
6
Operating temperature
-15...70°C
Gross weight110.4 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK1005
60 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 8.46 USDGross price for quantities from 1 m - 8.46 USD
Net price for quantities from 25 m - 7.61 USDGross price for quantities from 25 m - 7.61 USD
Net price for quantities from 50 m - 6.77 USDGross price for quantities from 50 m - 6.77 USD
Net price for quantities from 100 m - 5.93 USDGross price for quantities from 100 m - 5.93 USD
Packaging method by the manufacturer:Reel = 1 000 m