+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KN3(C)-101AP-A1

Switch: toggle; Pos: 2; SPST; ON-OFF; 10A/250VAC; Leads: connectors


Manufacturer: NINIGI

Manufacturer part number:
KN3(C)-101AP-A1
TME Symbol:
TSP101APA1

Specification

Manufacturer
NINIGI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Leads
connectors
Operating temperature
-25...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
50mΩ
Body dimensions
29x15.8x19mm
Electrical life
10000 cycles
Related items
TSPC02
Panel cutout
Gross weight22.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI,
*
KN3(C)-101AP-A1
6683 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.50 EUR
Net price for quantities from 5 pcs - 1.41 EURGross price for quantities from 5 pcs - 1.41 EUR
Net price for quantities from 20 pcs - 1.18 EURGross price for quantities from 20 pcs - 1.18 EUR
Net price for quantities from 100 pcs - 1.09 EURGross price for quantities from 100 pcs - 1.09 EUR
Net price for quantities from 500 pcs - 0.94 EURGross price for quantities from 500 pcs - 0.94 EUR
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 500 pcs