+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT595

Meter: appliance meter; LCD; (9999); VAC: 0÷440V; 20÷100Hz


Manufacturer: UNI-T

Manufacturer part number:
UT595
TME Symbol:
UT595

Specification

Manufacturer
UNI-T
Type of meter
appliance meter
Kind of display used
LCD
Display parameters
(9999)
Continuity test
acoustic indication, <20Ω
RCD test
10mA, 30mA, 100mA, 300mA, 500mA, general purpose
Loop impedance measurement
50mΩ...1.99Ω/19.9Ω/2kΩ
AC voltage measuring range
0...440V
AC voltage measuring accuracy
±(2% + 3 digit)
Measurement
AC voltage, continuity, frequency, impedance, insulation resistance, phase sequence, RCD tripping current, RCD tripping time, short circuit loop impedance
Frequency measuring range
20...100Hz
Insulation resistance measuring ranges
50kΩ...250MΩ/500MΩ/1GΩ
Insulation resistance measuring accuracy
±(5% + 5digit)
Test voltage
250V/500V/1kV
Conform to the norm
CAT III 300V EN 61010
Dimensions
210x175x90mm
Illumination
yes
Loop impedance measuring accuracy
±(5% + 5 digit)
Power supply
  • battery R6 AA 1,5V x8
Measuring instrument features
  • automatic power-off
  • autoranging
  • indicates phase sequence
  • low battery indicator
  • overflow indicator
Standard equipment
  • carrying case
  • test leads
Battery/ rechargeable battery
  • battery R6 AA 1,5V x8
Gross weight3.3981 kg

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations UNI-T,
*
UT595
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 441.01 EURGross price for quantities from 1 pcs - 441.01 EUR
Net price for quantities from 3 pcs - 419.06 EURGross price for quantities from 3 pcs - 419.06 EUR