+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT71E

Digital multimeter; USB; LCD; (40000); Bargraph: 40segm.10x/s


Manufacturer: UNI-T

Manufacturer part number:
UT71E
TME Symbol:
UT71E

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, active power, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(40000)
Bargraph
40 segm. 10x/s
DC voltage measuring range
400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.05% + 5 digit)
AC voltage measuring range
4V/40V/400V/1kV
AC voltage measuring accuracy
±(0.4% + 30 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/10A
DC current measuring accuracy
±(0.15% + 15 digit)
AC current measuring range
0.4mA/4mA/40mA/400mA/10A
AC current measuring accuracy
±(1.5% + 20 digit)
True effective value measurement
True RMS
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF/40mF
Capacitance measuring accuracy
±(1%+ 20 digit)
Frequency measuring range
40Hz/400Hz/4kHz/40kHz/400kHz/4MHz/40MHz/400MHz
Frequency measuring accuracy
±(0.01%+8 digit)
Temperature measuring range
-40...1000°C
Temperature measurement accuracy
±(1% + 30 digit)
Resistance measuring accuracy
±(0.5%+20 digit)
Active power measuring accuracy
±(2% + 50 digit)
Temperature measurement resolution
0.1°C
Active power measurement
0...2.5kW
Diode test
2.8V
Continuity test
acoustic indication, <40Ω
Weight with battery
340g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Kind of output connector
USB A plug
Protection
anti-overload OPP
Dimensions (W x H x D)
85x177x40mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • adapter for power measurement
  • case
  • temperature probe
  • test leads
  • USB cable
Measuring instrument features
  • auto and manual ranging
  • HOLD function
  • low battery indicator
  • measures current loop signals 4-20mA
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight1.1571 kg
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT71E
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 280.00 USDGross price for quantities from 1 pcs - 280.00 USD
Net price for quantities from 3 pcs - 263.00 USDGross price for quantities from 3 pcs - 263.00 USD