+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT8802E

Benchtop multimeter; EBTN; 4,5 digit (20000); Illumin: yes


Manufacturer: UNI-T

Manufacturer part number:
UT8802E
TME Symbol:
UT8802E

Specification

Manufacturer
UNI-T
Type of meter
benchtop multimeter
Kind of display used
EBTN
Display parameters
4,5 digit (20000)
Illumination
yes
True effective value measurement
True RMS
DC voltage measuring range
10µV...200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.1% + 3 digit)
AC voltage measuring range
2V/20V/200V/750V
AC voltage measuring accuracy
±(0.5% + 20 digit)
DC current measuring range
10nA...200µA/2mA/20mA/200mA/20A
DC current measuring accuracy
±(0.5% + 20 digit)
AC current measuring range
2mA/20mA/200mA/20A
AC current measuring accuracy
±(0.8% + 40 digit)
Resistance measuring range
10mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/200MΩ
Resistance measuring accuracy
±(0.5%+10 digit)
Capacitance measuring range
20nF/200nF/2µF/20µF/200µF/2mF/100mF/20F
Capacitance measuring accuracy
±(1.5%+ 10 digit)
Frequency measuring range
200Hz/2kHz/20kHz/200kHz/2MHz/10MHz
Frequency measuring accuracy
±(1%+5 digit)
Diode test
9V
Continuity test
acoustic indication
Duty cycle factor
5...99%
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, resistance
Interface
USB
Software
included
Conform to the norm
CAT II 600V EN 61010
Dimensions
265x110x320mm
Supply voltage
  • 100...240V AC
Measuring instrument features
  • automatic polarization selection
  • HOLD function
  • manual ranging
  • MIN/MAX function
  • overflow indicator
  • REL function
Standard equipment
  • mains cable
  • test leads
  • test leads with crocodile clips
  • USB cable
Gross weight4.5955 kg

WATCH VIDEO

See other products in this category: Benchtop digital multimeters UNI-T,
*
UT8802E
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 119.00 EURGross price for quantities from 1 pcs - 119.00 EUR
Net price for quantities from 4 pcs - 113.00 EURGross price for quantities from 4 pcs - 113.00 EUR