+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V50100

Transformer: impulse; 3V; 3V; power supply; 21.5x18x13.8mm; 5W


Manufacturer: HAHN

Manufacturer part number:
V50100
TME Symbol:
V50100

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
3V
Secondary voltage 2
3V
Application
power supply
Body dimensions
21.5x18x13.8mm
Power
5W
Related items
TNY264
Gross weight5 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50100
0 in TME stock
No. of pieces (Multiple of: 176)
Minimum order quantity: 176.
Multiple of: 176.
Hardly available product
Net price for quantities from 176 pcs - 6.00 EURGross price for quantities from 176 pcs - 6.00 EUR