+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V50103

Transformer: impulse; 15V; 15V; power supply; 21.5x18x13.8mm; 5W


Manufacturer: HAHN

Manufacturer part number:
V50103
TME Symbol:
V50103

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
15V
Secondary voltage 2
15V
Application
power supply
Body dimensions
21.5x18x13.8mm
Power
5W
Related items
TNY264
Gross weight6.99 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50103
0 in TME stock
No. of pieces (Multiplicity: 176)
Minimum order quantity: 176.
Multiplicity: 176.
Hardly available product
Net price for quantities from 176 pcs - 5.07 GBPGross price for quantities from 176 pcs - 5.07 GBP