+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V50107

Transformer: impulse; 24V; 5V; power supply; 21.5x18x13.8mm; 5W


Manufacturer: HAHN

Manufacturer part number:
V50107
TME Symbol:
V50107

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
24V
Secondary voltage 2
5V
Application
power supply
Body dimensions
21.5x18x13.8mm
Power
5W
Related items
TNY266
Gross weight6.85 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50107
82 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.57 EURGross price for quantities from 1 pcs - 4.57 EUR
Net price for quantities from 10 pcs - 3.80 EURGross price for quantities from 10 pcs - 3.80 EUR
Net price for quantities from 50 pcs - 3.44 EURGross price for quantities from 50 pcs - 3.44 EUR
Net price for quantities from 176 pcs - 3.27 EURGross price for quantities from 176 pcs - 3.27 EUR