+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

V50112

Transformer: impulse; 265VAC; 12V; 12V; power supply; PCB; 7W


Manufacturer: HAHN

Manufacturer part number:
V50112
TME Symbol:
V50112

Specification

Manufacturer
HAHN
Type of transformer
impulse
Primary voltage
265V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Application
power supply
Mounting
PCB
Body dimensions
21.5x18x13.8mm
Power
7W
Related items
TNY276
Gross weight7.1 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50112
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 50 pcs - 3.02 USDGross price for quantities from 50 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 2.72 USD
Net price for quantities from 176 pcs - 2.57 USDGross price for quantities from 176 pcs - 2.57 USD
Packaging method by the manufacturer:Cardboard = 176 pcs