+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V50113

Transformer: impulse; 15V; 15V; power supply; 21.5x18x13.8mm; 7W


Manufacturer: HAHN

Manufacturer part number:
V50113
TME Symbol:
V50113

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
15V
Secondary voltage 2
15V
Application
power supply
Body dimensions
21.5x18x13.8mm
Power
7W
Related items
TNY276
Gross weight7.07 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50113
0 in TME stock
No. of pieces (Multiple of: 176)
Minimum order quantity: 176.
Multiple of: 176.
Net price for quantities from 176 pcs - 7.89 EURGross price for quantities from 176 pcs - 7.89 EUR