+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V50204

Transformer: impulse; 12V; 3.3V; power supply; 21.7x22.5x17.1mm


Manufacturer: HAHN

Manufacturer part number:
V50204
TME Symbol:
V50204

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
12V
Secondary voltage 2
3.3V
Application
power supply
Body dimensions
21.7x22.5x17.1mm
Power
8W
Related items
TNY267
Gross weight11.335 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50204
122 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
Net price for quantities from 100 pcs - 3.90 USDGross price for quantities from 100 pcs - 3.90 USD
Net price for quantities from 176 pcs - 3.63 USDGross price for quantities from 176 pcs - 3.63 USD
Packaging method by the manufacturer:Cardboard = 176 pcs