+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

V50205

Transformer: impulse; 24V; 3.3V; power supply; 21.7x22.5x17.1mm


Manufacturer: HAHN

Manufacturer part number:
V50205
TME Symbol:
V50205

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
24V
Secondary voltage 2
3.3V
Application
power supply
Body dimensions
21.7x22.5x17.1mm
Power
8W
Related items
TNY267
Gross weight11.16 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50205
87 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.22 EURGross price for quantities from 1 pcs - 4.22 EUR
Net price for quantities from 10 pcs - 3.12 EURGross price for quantities from 10 pcs - 3.12 EUR