+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V50215

Transformer: impulse; 24V; 3.3V; power supply; 21.7x22.5x17.1mm


Manufacturer: HAHN

Manufacturer part number:
V50215
TME Symbol:
V50215

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
24V
Secondary voltage 2
3.3V
Application
power supply
Body dimensions
21.7x22.5x17.1mm
Power
16W
Related items
TNY278
Gross weight13.02 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50215
45 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 7.81 EURGross price for quantities from 1 pcs - 7.81 EUR
Net price for quantities from 10 pcs - 6.25 EURGross price for quantities from 10 pcs - 6.25 EUR
Net price for quantities from 100 pcs - 5.67 EURGross price for quantities from 100 pcs - 5.67 EUR
Net price for quantities from 176 pcs - 5.28 EURGross price for quantities from 176 pcs - 5.28 EUR
Packaging method by the manufacturer:Cardboard = 176 pcs