+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | Video-infrared thermometer | |
Kind of display used | colour, LCD TFT 2,2" | |
Display resolution | 320x240 | |
Non-contact temperature measuring range | -50...2200°C | |
Non-contact temperature measuring accuracy | ±1% | |
Temperature measuring range measured by probe | -50...1370°C | |
Non-contact temperature measuring resolution | 0.1 @ -50...1000°C, 1 @ 1000...1600°C | |
Optical resolution | 50:1 | |
Emissivity value | 0,1...1 | |
Air humidity measurement | 0...100% RH | |
Response time | <0.15s | |
Measurement | ambient temperature, dew point, differential temperature, non-contact temeprature (IR) | |
Measuring unit | °C, °F | |
Interface | USB | |
Dimensions | 152x57x189mm | |
Weight without batteries | 494g | |
Illumination | yes | |
Supported formats | 3GP, JPEG |