+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ZA2BS844

Switch: emergency stop; 22mm; Harmony XAC; mushroom; IP65; Pos: 2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZA2BS844
TME Symbol:
ZA2BS844

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
emergency stop
Switch standard
22mm
Manufacturer series
Harmony XAC
Button shape
mushroom
IP rating
IP65
Actuator colour
red
Button marking
arrows
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
2
Mounting hole dimensions
Ø22mm
Face dimensions
Ø40mm
Application
control cassette
Switches features
return by rotating
Caution!
  • Contact sets must be ordered separately.
Gross weight44.69 g
Certificates
EAN code3389110591767
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZA2BS844
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.44 EURGross price for quantities from 1 pcs - 32.44 EUR
Net price for quantities from 5 pcs - 30.60 EURGross price for quantities from 5 pcs - 30.60 EUR
Net price for quantities from 10 pcs - 28.77 EURGross price for quantities from 10 pcs - 28.77 EUR