+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZMA00A150L04RC

Microswitch SNAP ACTION; 0.1A/125VAC; with lever; SPDT; ON-(ON)


Manufacturer: C&K

Manufacturer part number:
ZMA00A150L04RC
TME Symbol:
ZMA00A150L04RC

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ZMA
Stable positions number
1
Leads
angled, for PCB, right
Body dimensions
12.8x5.8x6.6mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.5N
Lever length
3.9mm
Contact plating
silver plated
Contact material
brass
Body material
PBT
Gross weight0.74 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
See other products from this series.:
*
ZMA00A150L04RC
548 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 300 pcs - 0.86 USDGross price for quantities from 300 pcs - 0.86 USD
Net price for quantities from 600 pcs - 0.83 USDGross price for quantities from 600 pcs - 0.83 USD
Packaging method by the manufacturer:Tray = 100 pcsCardboard = 300 pcs