Pramoninės jungtys

(50 062)

Industrial applications require connectors that reliably conduct electrical signals under all environmental conditions. For this reason, it is necessary to use special, adequately durable materials, but equally important is the design that prevents penetration of the contact area by moisture and chemicals present in the environment, which can cause corrosion. Often, the connector housing should also shield the connection point and be securely connected to ground.

Circular connectors

Industrial circular connectors are characterized by high durability and resistance to external factors. With an IP rating of up to IP68 they are used in industrial control devices, industrial automation applications, vehicles, medical devices, and more. We offer panel connectors and cable connectors with different number of pins. Additional accessories for circular industrial connectors, such as covers, plugs, and fasteners, are available separately. Circular connectors usually have standard threads that attach the plug and socket and fix their relative position to each other. Typically, these are 7/8-inch threads or metric M5, M8, M9, M12, M16, M23, and M27 threads. Thanks to their advantages, in addition to industry, circular connectors are also used in military radio-electronic equipment, military vehicles, batteries, and other applications.

Rectangular connectors

Rectangular connectors are perfect for many applications. Because of their shape, such connectors are easier to attach. They can also contain a greater number of pins and connection options not available in circular connectors. Rectangular connectors can be used for power, signal, data, and even compressed air transmission. In addition, thanks to the available options and the large number of pins, these connectors allow, for example, the easy disconnection and transport of control cabinets, operator consoles, and manipulators.

Produktai: 50 062

Sandėlis:

TME
Išorinis
Visi
Puslapis 1
T4110001041-000 | Jungtis: M12; kištukas; PIN: 4; lizdiniai; pramoninės; 250V; tiesūs
Jungtis: M12; kištukas; PIN: 4; lizdiniai; pramoninės; 250V; tiesūs
Gamintojo žymėjimas: T4110001041-000
Gamintojas: TE Connectivity
Grynoji kaina už kiekius nuo 1 vnt. - 6.53 EURBendroji kaina už kiekius nuo 1 vnt. - 7.91 EUR
Grynoji kaina už kiekius nuo 10 vnt. - 5.70 EURBendroji kaina už kiekius nuo 10 vnt. - 6.90 EUR
Grynoji kaina už kiekius nuo 15 vnt. - 5.56 EURBendroji kaina už kiekius nuo 15 vnt. - 6.73 EUR
Grynoji kaina už kiekius nuo 25 vnt. - 5.39 EURBendroji kaina už kiekius nuo 25 vnt. - 6.53 EUR
Grynoji kaina už kiekius nuo 50 vnt. - 5.17 EURBendroji kaina už kiekius nuo 50 vnt. - 6.25 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 4.94 EURBendroji kaina už kiekius nuo 100 vnt. - 5.97 EUR
Grynoji kaina už kiekius nuo 200 vnt. - 4.70 EURBendroji kaina už kiekius nuo 200 vnt. - 5.69 EUR
Grynoji kaina už kiekius nuo 250 vnt. - 4.63 EURBendroji kaina už kiekius nuo 250 vnt. - 5.60 EUR
3233 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
934124100 CA 3 LS | Jungtis: apvalios; kištukas; PIN: 4(3+1); kištukinė; pramoninės; CA
Jungtis: apvalios; kištukas; PIN: 4(3+1); kištukinė; pramoninės; CA
Gamintojo žymėjimas: 934124100 CA 3 LS
Gamintojas: HIRSCHMANN
Grynoji kaina už kiekius nuo 1 vnt. - 7.58 EURBendroji kaina už kiekius nuo 1 vnt. - 9.17 EUR
Grynoji kaina už kiekius nuo 5 vnt. - 6.81 EURBendroji kaina už kiekius nuo 5 vnt. - 8.24 EUR
Grynoji kaina už kiekius nuo 20 vnt. - 6.05 EURBendroji kaina už kiekius nuo 20 vnt. - 7.32 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 5.33 EURBendroji kaina už kiekius nuo 100 vnt. - 6.44 EUR
8441 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
T4111001041-000 | Jungtis: M12; kištukas; PIN: 4; kištukinė; pramoninės; 250V; tiesūs
Jungtis: M12; kištukas; PIN: 4; kištukinė; pramoninės; 250V; tiesūs
Gamintojo žymėjimas: T4111001041-000
Gamintojas: TE Connectivity
Grynoji kaina už kiekius nuo 1 vnt. - 6.19 EURBendroji kaina už kiekius nuo 1 vnt. - 7.49 EUR
Grynoji kaina už kiekius nuo 10 vnt. - 5.26 EURBendroji kaina už kiekius nuo 10 vnt. - 6.36 EUR
Grynoji kaina už kiekius nuo 25 vnt. - 5.03 EURBendroji kaina už kiekius nuo 25 vnt. - 6.09 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 4.70 EURBendroji kaina už kiekius nuo 100 vnt. - 5.69 EUR
Grynoji kaina už kiekius nuo 250 vnt. - 4.50 EURBendroji kaina už kiekius nuo 250 vnt. - 5.44 EUR
1084 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
1-66101-9 | Kontaktas; lizdiniai; pramoninės; 16; žalvaris; alavuotas; palaidi
Kontaktas; lizdiniai; pramoninės; 16; žalvaris; alavuotas; palaidi
Gamintojo žymėjimas: 1-66101-9
Gamintojas: TE Connectivity
Grynoji kaina už kiekius nuo 1 vnt. - 0.88 EURBendroji kaina už kiekius nuo 1 vnt. - 1.05 EUR
Grynoji kaina už kiekius nuo 10 vnt. - 0.71 EURBendroji kaina už kiekius nuo 10 vnt. - 0.86 EUR
Grynoji kaina už kiekius nuo 25 vnt. - 0.65 EURBendroji kaina už kiekius nuo 25 vnt. - 0.78 EUR
Grynoji kaina už kiekius nuo 50 vnt. - 0.59 EURBendroji kaina už kiekius nuo 50 vnt. - 0.72 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 0.55 EURBendroji kaina už kiekius nuo 100 vnt. - 0.66 EUR
Grynoji kaina už kiekius nuo 250 vnt. - 0.48 EURBendroji kaina už kiekius nuo 250 vnt. - 0.58 EUR
Grynoji kaina už kiekius nuo 500 vnt. - 0.44 EURBendroji kaina už kiekius nuo 500 vnt. - 0.53 EUR
Grynoji kaina už kiekius nuo 1000 vnt. - 0.43 EURBendroji kaina už kiekius nuo 1000 vnt. - 0.52 EUR
16995 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
T4111512041-000 | Jungtis: M12; kištukas; PIN: 4; kištukinė; pramoninės; 250V; tiesūs
Jungtis: M12; kištukas; PIN: 4; kištukinė; pramoninės; 250V; tiesūs
Gamintojo žymėjimas: T4111512041-000
Gamintojas: TE Connectivity
Grynoji kaina už kiekius nuo 1 vnt. - 9.76 EURBendroji kaina už kiekius nuo 1 vnt. - 11.81 EUR
Grynoji kaina už kiekius nuo 10 vnt. - 8.35 EURBendroji kaina už kiekius nuo 10 vnt. - 10.11 EUR
Grynoji kaina už kiekius nuo 25 vnt. - 7.93 EURBendroji kaina už kiekius nuo 25 vnt. - 9.60 EUR
Grynoji kaina už kiekius nuo 50 vnt. - 7.66 EURBendroji kaina už kiekius nuo 50 vnt. - 9.26 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 7.39 EURBendroji kaina už kiekius nuo 100 vnt. - 8.94 EUR
Grynoji kaina už kiekius nuo 200 vnt. - 7.12 EURBendroji kaina už kiekius nuo 200 vnt. - 8.62 EUR
1997 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
09150006102 | Kontaktas; kištukinė; pramoninės; Han® D; vario lydinys; 1mm2
Kontaktas; kištukinė; pramoninės; Han® D; vario lydinys; 1mm2
Gamintojo žymėjimas: 09150006102
Gamintojas: HARTING
Grynoji kaina už kiekius nuo 1 vnt. - 0.86 EURBendroji kaina už kiekius nuo 1 vnt. - 1.03 EUR
Grynoji kaina už kiekius nuo 10 vnt. - 0.78 EURBendroji kaina už kiekius nuo 10 vnt. - 0.94 EUR
Grynoji kaina už kiekius nuo 50 vnt. - 0.72 EURBendroji kaina už kiekius nuo 50 vnt. - 0.87 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 0.70 EURBendroji kaina už kiekius nuo 100 vnt. - 0.84 EUR
Grynoji kaina už kiekius nuo 200 vnt. - 0.67 EURBendroji kaina už kiekius nuo 200 vnt. - 0.81 EUR
Grynoji kaina už kiekius nuo 500 vnt. - 0.64 EURBendroji kaina už kiekius nuo 500 vnt. - 0.77 EUR
Grynoji kaina už kiekius nuo 1000 vnt. - 0.62 EURBendroji kaina už kiekius nuo 1000 vnt. - 0.74 EUR
Grynoji kaina už kiekius nuo 1500 vnt. - 0.60 EURBendroji kaina už kiekius nuo 1500 vnt. - 0.73 EUR
Grynoji kaina už kiekius nuo 2000 vnt. - 0.59 EURBendroji kaina už kiekius nuo 2000 vnt. - 0.72 EUR
Grynoji kaina už kiekius nuo 2500 vnt. - 0.58 EURBendroji kaina už kiekius nuo 2500 vnt. - 0.71 EUR
36083 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
932109100 GDM 3011 J SCHWARZ | Jungtis: vožtuvinės; kištukas; pramoninės; A formatas; 18mm; PIN: 4
Jungtis: vožtuvinės; kištukas; pramoninės; A formatas; 18mm; PIN: 4
Gamintojo žymėjimas: 932109100 GDM 3011 J SCHWARZ
Gamintojas: HIRSCHMANN
Grynoji kaina už kiekius nuo 1 vnt. - 2.18 EURBendroji kaina už kiekius nuo 1 vnt. - 2.63 EUR
Grynoji kaina už kiekius nuo 5 vnt. - 1.98 EURBendroji kaina už kiekius nuo 5 vnt. - 2.39 EUR
Grynoji kaina už kiekius nuo 20 vnt. - 1.77 EURBendroji kaina už kiekius nuo 20 vnt. - 2.13 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 1.52 EURBendroji kaina už kiekius nuo 100 vnt. - 1.84 EUR
3143 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
T4111001051-000 | Jungtis: M12; kištukas; PIN: 5; kištukinė; pramoninės; 60V; tiesūs
Jungtis: M12; kištukas; PIN: 5; kištukinė; pramoninės; 60V; tiesūs
Gamintojo žymėjimas: T4111001051-000
Gamintojas: TE Connectivity
Grynoji kaina už kiekius nuo 1 vnt. - 7.42 EURBendroji kaina už kiekius nuo 1 vnt. - 8.98 EUR
Grynoji kaina už kiekius nuo 10 vnt. - 6.60 EURBendroji kaina už kiekius nuo 10 vnt. - 7.98 EUR
Grynoji kaina už kiekius nuo 25 vnt. - 6.17 EURBendroji kaina už kiekius nuo 25 vnt. - 7.47 EUR
Grynoji kaina už kiekius nuo 50 vnt. - 5.95 EURBendroji kaina už kiekius nuo 50 vnt. - 7.20 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 5.75 EURBendroji kaina už kiekius nuo 100 vnt. - 6.95 EUR
Grynoji kaina už kiekius nuo 200 vnt. - 5.58 EURBendroji kaina už kiekius nuo 200 vnt. - 6.76 EUR
280 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
933023100 GDSN 307 SCHWARZ/BLACK | Jungtis: vožtuvinės; kištukas; pramoninės; C formatas; 8mm; PIN: 4
Jungtis: vožtuvinės; kištukas; pramoninės; C formatas; 8mm; PIN: 4
Gamintojo žymėjimas: 933023100 GDSN 307 SCHWARZ/BLACK
Gamintojas: HIRSCHMANN
Grynoji kaina už kiekius nuo 1 vnt. - 1.69 EURBendroji kaina už kiekius nuo 1 vnt. - 2.05 EUR
Grynoji kaina už kiekius nuo 5 vnt. - 1.49 EURBendroji kaina už kiekius nuo 5 vnt. - 1.80 EUR
Grynoji kaina už kiekius nuo 20 vnt. - 1.35 EURBendroji kaina už kiekius nuo 20 vnt. - 1.64 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 1.18 EURBendroji kaina už kiekius nuo 100 vnt. - 1.43 EUR
16506 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
932140106 STAK 3 N GRAU | Jungtis: stačiakampės; ST; kištukas; lizdiniai; pramoninės; PIN: 3
Jungtis: stačiakampės; ST; kištukas; lizdiniai; pramoninės; PIN: 3
Gamintojo žymėjimas: 932140106 STAK 3 N GRAU
Gamintojas: HIRSCHMANN
Grynoji kaina už kiekius nuo 1 vnt. - 6.08 EURBendroji kaina už kiekius nuo 1 vnt. - 7.36 EUR
Grynoji kaina už kiekius nuo 5 vnt. - 5.48 EURBendroji kaina už kiekius nuo 5 vnt. - 6.62 EUR
Grynoji kaina už kiekius nuo 20 vnt. - 4.87 EURBendroji kaina už kiekius nuo 20 vnt. - 5.89 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 4.26 EURBendroji kaina už kiekius nuo 100 vnt. - 5.16 EUR
1545 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
T4112001041-000 | Jungtis: M12; kištukas; PIN: 4; lizdiniai; pramoninės; 250V; IP67
Jungtis: M12; kištukas; PIN: 4; lizdiniai; pramoninės; 250V; IP67
Gamintojo žymėjimas: T4112001041-000
Gamintojas: TE Connectivity
Grynoji kaina už kiekius nuo 1 vnt. - 6.98 EURBendroji kaina už kiekius nuo 1 vnt. - 8.45 EUR
Grynoji kaina už kiekius nuo 10 vnt. - 5.94 EURBendroji kaina už kiekius nuo 10 vnt. - 7.18 EUR
Grynoji kaina už kiekius nuo 15 vnt. - 5.78 EURBendroji kaina už kiekius nuo 15 vnt. - 7.00 EUR
Grynoji kaina už kiekius nuo 25 vnt. - 5.60 EURBendroji kaina už kiekius nuo 25 vnt. - 6.77 EUR
Grynoji kaina už kiekius nuo 50 vnt. - 5.36 EURBendroji kaina už kiekius nuo 50 vnt. - 6.49 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 5.14 EURBendroji kaina už kiekius nuo 100 vnt. - 6.21 EUR
Grynoji kaina už kiekius nuo 200 vnt. - 4.92 EURBendroji kaina už kiekius nuo 200 vnt. - 5.96 EUR
1136 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
T4110001051-000 | Jungtis: M12; kištukas; PIN: 5; lizdiniai; pramoninės; 60V; tiesūs
Jungtis: M12; kištukas; PIN: 5; lizdiniai; pramoninės; 60V; tiesūs
Gamintojo žymėjimas: T4110001051-000
Gamintojas: TE Connectivity
Grynoji kaina už kiekius nuo 1 vnt. - 7.24 EURBendroji kaina už kiekius nuo 1 vnt. - 8.75 EUR
Grynoji kaina už kiekius nuo 10 vnt. - 6.60 EURBendroji kaina už kiekius nuo 10 vnt. - 7.98 EUR
Grynoji kaina už kiekius nuo 25 vnt. - 6.12 EURBendroji kaina už kiekius nuo 25 vnt. - 7.40 EUR
Grynoji kaina už kiekius nuo 50 vnt. - 5.78 EURBendroji kaina už kiekius nuo 50 vnt. - 7.00 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 5.55 EURBendroji kaina už kiekius nuo 100 vnt. - 6.71 EUR
607 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
934125100 CA 3 LD | Jungtis: apvalios; kištukas; PIN: 4(3+1); lizdiniai; pramoninės; CA
Jungtis: apvalios; kištukas; PIN: 4(3+1); lizdiniai; pramoninės; CA
Gamintojo žymėjimas: 934125100 CA 3 LD
Gamintojas: HIRSCHMANN
Grynoji kaina už kiekius nuo 1 vnt. - 8.40 EURBendroji kaina už kiekius nuo 1 vnt. - 10.17 EUR
Grynoji kaina už kiekius nuo 5 vnt. - 7.36 EURBendroji kaina už kiekius nuo 5 vnt. - 8.90 EUR
Grynoji kaina už kiekius nuo 20 vnt. - 6.73 EURBendroji kaina už kiekius nuo 20 vnt. - 8.14 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 5.88 EURBendroji kaina už kiekius nuo 100 vnt. - 7.12 EUR
1114 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
09150006103 | Kontaktas; kištukinė; pramoninės; Han® D; vario lydinys; 0,5mm2
Kontaktas; kištukinė; pramoninės; Han® D; vario lydinys; 0,5mm2
Gamintojo žymėjimas: 09150006103
Gamintojas: HARTING
Grynoji kaina už kiekius nuo 1 vnt. - 0.93 EURBendroji kaina už kiekius nuo 1 vnt. - 1.12 EUR
Grynoji kaina už kiekius nuo 30 vnt. - 0.84 EURBendroji kaina už kiekius nuo 30 vnt. - 1.02 EUR
Grynoji kaina už kiekius nuo 50 vnt. - 0.81 EURBendroji kaina už kiekius nuo 50 vnt. - 0.98 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 0.76 EURBendroji kaina už kiekius nuo 100 vnt. - 0.91 EUR
Grynoji kaina už kiekius nuo 200 vnt. - 0.71 EURBendroji kaina už kiekius nuo 200 vnt. - 0.86 EUR
Grynoji kaina už kiekius nuo 300 vnt. - 0.67 EURBendroji kaina už kiekius nuo 300 vnt. - 0.81 EUR
Grynoji kaina už kiekius nuo 500 vnt. - 0.66 EURBendroji kaina už kiekius nuo 500 vnt. - 0.79 EUR
Grynoji kaina už kiekius nuo 1000 vnt. - 0.62 EURBendroji kaina už kiekius nuo 1000 vnt. - 0.75 EUR
13683 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
19200031440 | Jungčių korpusas: HDC; dydis 3A; laidui; Han® A; užfiksuojamas
Jungčių korpusas: HDC; dydis 3A; laidui; Han® A; užfiksuojamas
Gamintojo žymėjimas: 19200031440
Gamintojas: HARTING
Grynoji kaina už kiekius nuo 1 vnt. - 7.51 EURBendroji kaina už kiekius nuo 1 vnt. - 9.09 EUR
Grynoji kaina už kiekius nuo 10 vnt. - 6.88 EURBendroji kaina už kiekius nuo 10 vnt. - 8.32 EUR
Grynoji kaina už kiekius nuo 20 vnt. - 6.59 EURBendroji kaina už kiekius nuo 20 vnt. - 7.98 EUR
Grynoji kaina už kiekius nuo 30 vnt. - 6.41 EURBendroji kaina už kiekius nuo 30 vnt. - 7.76 EUR
Grynoji kaina už kiekius nuo 50 vnt. - 6.21 EURBendroji kaina už kiekius nuo 50 vnt. - 7.51 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 5.92 EURBendroji kaina už kiekius nuo 100 vnt. - 7.16 EUR
Grynoji kaina už kiekius nuo 150 vnt. - 5.73 EURBendroji kaina už kiekius nuo 150 vnt. - 6.94 EUR
Grynoji kaina už kiekius nuo 250 vnt. - 5.60 EURBendroji kaina už kiekius nuo 250 vnt. - 6.77 EUR
Grynoji kaina už kiekius nuo 500 vnt. - 5.34 EURBendroji kaina už kiekius nuo 500 vnt. - 6.47 EUR
Grynoji kaina už kiekius nuo 1000 vnt. - 5.17 EURBendroji kaina už kiekius nuo 1000 vnt. - 6.25 EUR
1244 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
1-66099-5 | Kontaktas; kištukinė; pramoninės; 16; žalvaris; alavuotas; palaidi
Kontaktas; kištukinė; pramoninės; 16; žalvaris; alavuotas; palaidi
Gamintojo žymėjimas: 1-66099-5
Gamintojas: TE Connectivity
Grynoji kaina už kiekius nuo 1 vnt. - 0.59 EURBendroji kaina už kiekius nuo 1 vnt. - 0.72 EUR
Grynoji kaina už kiekius nuo 25 vnt. - 0.54 EURBendroji kaina už kiekius nuo 25 vnt. - 0.65 EUR
Grynoji kaina už kiekius nuo 50 vnt. - 0.52 EURBendroji kaina už kiekius nuo 50 vnt. - 0.62 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 0.50 EURBendroji kaina už kiekius nuo 100 vnt. - 0.60 EUR
Grynoji kaina už kiekius nuo 250 vnt. - 0.47 EURBendroji kaina už kiekius nuo 250 vnt. - 0.57 EUR
Grynoji kaina už kiekius nuo 500 vnt. - 0.45 EURBendroji kaina už kiekius nuo 500 vnt. - 0.55 EUR
Grynoji kaina už kiekius nuo 1000 vnt. - 0.43 EURBendroji kaina už kiekius nuo 1000 vnt. - 0.52 EUR
Grynoji kaina už kiekius nuo 2000 vnt. - 0.41 EURBendroji kaina už kiekius nuo 2000 vnt. - 0.50 EUR
Grynoji kaina už kiekius nuo 5000 vnt. - 0.39 EURBendroji kaina už kiekius nuo 5000 vnt. - 0.47 EUR
5117 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
516-290-590 | Kontaktas; hermafroditinės; pramoninės; 516; fosforinė bronza
Kontaktas; hermafroditinės; pramoninės; 516; fosforinė bronza
Gamintojo žymėjimas: 516-290-590
Gamintojas: EDAC
Grynoji kaina už kiekius nuo 1 vnt. - 0.52 EURBendroji kaina už kiekius nuo 1 vnt. - 0.62 EUR
Grynoji kaina už kiekius nuo 10 vnt. - 0.45 EURBendroji kaina už kiekius nuo 10 vnt. - 0.54 EUR
Grynoji kaina už kiekius nuo 25 vnt. - 0.42 EURBendroji kaina už kiekius nuo 25 vnt. - 0.51 EUR
Grynoji kaina už kiekius nuo 50 vnt. - 0.40 EURBendroji kaina už kiekius nuo 50 vnt. - 0.49 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 0.39 EURBendroji kaina už kiekius nuo 100 vnt. - 0.47 EUR
Grynoji kaina už kiekius nuo 500 vnt. - 0.35 EURBendroji kaina už kiekius nuo 500 vnt. - 0.42 EUR
Grynoji kaina už kiekius nuo 1000 vnt. - 0.33 EURBendroji kaina už kiekius nuo 1000 vnt. - 0.40 EUR
Grynoji kaina už kiekius nuo 2000 vnt. - 0.31 EURBendroji kaina už kiekius nuo 2000 vnt. - 0.38 EUR
Grynoji kaina už kiekius nuo 3000 vnt. - 0.30 EURBendroji kaina už kiekius nuo 3000 vnt. - 0.37 EUR
Grynoji kaina už kiekius nuo 5000 vnt. - 0.29 EURBendroji kaina už kiekius nuo 5000 vnt. - 0.35 EUR
9205 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
09150006101 | Kontaktas; kištukinė; pramoninės; Han® D; vario lydinys; 1,5mm2
Kontaktas; kištukinė; pramoninės; Han® D; vario lydinys; 1,5mm2
Gamintojo žymėjimas: 09150006101
Gamintojas: HARTING
Grynoji kaina už kiekius nuo 1 vnt. - 0.84 EURBendroji kaina už kiekius nuo 1 vnt. - 1.02 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 0.77 EURBendroji kaina už kiekius nuo 100 vnt. - 0.93 EUR
Grynoji kaina už kiekius nuo 200 vnt. - 0.73 EURBendroji kaina už kiekius nuo 200 vnt. - 0.89 EUR
Grynoji kaina už kiekius nuo 300 vnt. - 0.71 EURBendroji kaina už kiekius nuo 300 vnt. - 0.86 EUR
Grynoji kaina už kiekius nuo 500 vnt. - 0.68 EURBendroji kaina už kiekius nuo 500 vnt. - 0.82 EUR
Grynoji kaina už kiekius nuo 1000 vnt. - 0.64 EURBendroji kaina už kiekius nuo 1000 vnt. - 0.77 EUR
Grynoji kaina už kiekius nuo 2000 vnt. - 0.60 EURBendroji kaina už kiekius nuo 2000 vnt. - 0.72 EUR
Grynoji kaina už kiekius nuo 2500 vnt. - 0.59 EURBendroji kaina už kiekius nuo 2500 vnt. - 0.71 EUR
0 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
932143106 STAS 3 N GRAU | Jungtis: stačiakampės; ST; kištukas; kištukinė; pramoninės; PIN: 3
Jungtis: stačiakampės; ST; kištukas; kištukinė; pramoninės; PIN: 3
Gamintojo žymėjimas: 932143106 STAS 3 N GRAU
Gamintojas: HIRSCHMANN
Grynoji kaina už kiekius nuo 1 vnt. - 5.73 EURBendroji kaina už kiekius nuo 1 vnt. - 6.93 EUR
Grynoji kaina už kiekius nuo 5 vnt. - 5.01 EURBendroji kaina už kiekius nuo 5 vnt. - 6.06 EUR
Grynoji kaina už kiekius nuo 20 vnt. - 4.58 EURBendroji kaina už kiekius nuo 20 vnt. - 5.55 EUR
Grynoji kaina už kiekius nuo 100 vnt. - 4.00 EURBendroji kaina už kiekius nuo 100 vnt. - 4.85 EUR
945 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
934888105 GDM3109-A0U-10F | Jungtis: vožtuvinės; kištukas; pramoninės; A formatas; 18mm; PIN: 4
Jungtis: vožtuvinės; kištukas; pramoninės; A formatas; 18mm; PIN: 4
Gamintojo žymėjimas: 934888105 GDM3109-A0U-10F
Gamintojas: HIRSCHMANN
Grynoji kaina už kiekius nuo 1 vnt. - 1.59 EURBendroji kaina už kiekius nuo 1 vnt. - 1.92 EUR
Grynoji kaina už kiekius nuo 10 vnt. - 1.37 EURBendroji kaina už kiekius nuo 10 vnt. - 1.66 EUR
Grynoji kaina už kiekius nuo 50 vnt. - 1.15 EURBendroji kaina už kiekius nuo 50 vnt. - 1.40 EUR
Grynoji kaina už kiekius nuo 200 vnt. - 1.01 EURBendroji kaina už kiekius nuo 200 vnt. - 1.23 EUR
7313 sandėlyje TME