+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | AMASS | |
Type of connector | DC supply | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | LC | |
Current rating | 30A | |
Rated voltage | 1kV | |
Number of pins | 3 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Contact material | copper | |
Contact plating | silver plated | |
Colour | orange | |
Flammability rating | UL94V-0 | |
Wire size | 14AWG...12AWG | |
Mechanical durability | 1000 cykli | |
Operating temperature | -40...120°C |