+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7026-21

Wire; FlexiVolt-2V; stranded; Cu; 0.25mm2; PVC; double; black; 1.5kV


Manufacturer: STÄUBLI

Manufacturer part number:
60.7026-21
TME Symbol:
60.7026-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-2V
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.25mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
black
Rated voltage
1.5kV
Package contents
100m
Flexibility class
6
Cable external diameter
2mm
Cable structure
1x0.25mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Trade name
single core cable
Gross weight7.531 g

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7026-21
127 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.42 EURGross price for quantities from 1 m - 1.42 EUR
Net price for quantities from 10 m - 1.32 EURGross price for quantities from 10 m - 1.32 EUR
Net price for quantities from 25 m - 1.09 EURGross price for quantities from 25 m - 1.09 EUR
Net price for quantities from 50 m - 0.95 EURGross price for quantities from 50 m - 0.95 EUR
Net price for quantities from 100 m - 0.85 EURGross price for quantities from 100 m - 0.85 EUR
Packaging method by the manufacturer:
Reel = 100 m