+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7085-21

Wire; FlexiVolt-1V; stranded; Cu; 0.5mm2; PVC; black; 1.5kV; 100m


Manufacturer: STÄUBLI

Manufacturer part number:
60.7085-21
TME Symbol:
60.7085-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-1V
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
1.5kV
Package contents
100m
Cable external diameter
2.3mm
Cable structure
1x0.5mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Trade name
single core cable
Gross weight11.842 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7085-21
596 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.67 EURGross price for quantities from 1 m - 1.67 EUR
Net price for quantities from 10 m - 1.54 EURGross price for quantities from 10 m - 1.54 EUR
Net price for quantities from 25 m - 1.28 EURGross price for quantities from 25 m - 1.28 EUR
Net price for quantities from 50 m - 1.15 EURGross price for quantities from 50 m - 1.15 EUR
Net price for quantities from 100 m - 1.00 EURGross price for quantities from 100 m - 1.00 EUR