+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7088-21

Wire; FlexiVolt-1V; stranded; Cu; 1.5mm2; PVC; black; 1.5kV; 100m


Manufacturer: STÄUBLI

Manufacturer part number:
60.7088-21
TME Symbol:
60.7088-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-1V
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
1.5kV
Package contents
100m
Cable external diameter
3.9mm
Cable structure
1x1.5mm2
Conform to the norm
E175157
Operating temperature
-10...70°C
Trade name
single core cable
Gross weight29.495 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
60.7088-21
3 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.49 USDGross price for quantities from 1 m - 3.49 USD
Net price for quantities from 10 m - 3.19 USDGross price for quantities from 10 m - 3.19 USD
Net price for quantities from 25 m - 2.66 USDGross price for quantities from 25 m - 2.66 USD
Net price for quantities from 50 m - 2.37 USDGross price for quantities from 50 m - 2.37 USD
Net price for quantities from 100 m - 2.08 USDGross price for quantities from 100 m - 2.08 USD