+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BM9521

Connector: terminal block; power supply; 450V; hot condition


Manufacturer: BM GROUP

Manufacturer part number:
BM9521
TME Symbol:
BM9521

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Connector family
power supply
Rated voltage
450V
Connector variant
hot condition
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Colour
natural
Body material
ceramics
Length
37mm
Wire cross-section
6mm2
Number of ways
3
Number of terminals
6
Conform to the norm
CE CSA UL
Height
20.5mm
Width
26mm
Operating temperature
max. 300°C
Gross weight44.13 g
Certificates
EAN code8013629495210
See other products in this category: Terminal blocks BM GROUP,
*
BM9521
360 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.37 EURGross price for quantities from 1 pcs - 2.37 EUR
Net price for quantities from 18 pcs - 2.12 EURGross price for quantities from 18 pcs - 2.12 EUR
Net price for quantities from 36 pcs - 1.87 EURGross price for quantities from 36 pcs - 1.87 EUR
Packaging method by the manufacturer:Cardboard = 36 pcs