+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF898.061.FC

Wire: data transmission; chainflex® CF898; 4x0.34mm2; violet


Manufacturer: IGUS

Manufacturer part number:
CF898.061.FC
TME Symbol:
CF898.061.FC

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CF898
Cable structure
4x0.34mm2
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
7mm
Number of cores
4
Rated voltage
0.5kV
Core section
0.34mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
Wave impedance
100Ω
Resistance to
most of oils, temperature
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 11602 UL 21161
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...80°C
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • PROFINET
Gross weight58 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF898.061.FC
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 7.93 EURGross price for quantities from 1 m - 7.93 EUR
Net price for quantities from 20 m - 7.13 EURGross price for quantities from 20 m - 7.13 EUR
Net price for quantities from 50 m - 6.34 EURGross price for quantities from 50 m - 6.34 EUR
Net price for quantities from 100 m - 5.55 EURGross price for quantities from 100 m - 5.55 EUR