+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT3.05.05.02

Wire: data transmission; chainflex® CFROBOT3; 5x2x0.5mm2; Cu


Manufacturer: IGUS

Manufacturer part number:
CFROBOT3.05.05.02
TME Symbol:
CFROBOT3.05.05.02

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFROBOT3
Cable structure
5x2x0.5mm2
Insulation colour
dark blue
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
13mm
Number of cores
10
Rated voltage
0.3kV/0.5kV
Core section
0.5mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
5
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, torsion, UV rays
Kind of material
no flame propagation
Conform to the norm
UL 10497 UL 20911
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Cable application
  • data transmission
  • indoor
  • industrial applications
  • outdoor
  • robotics
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight223 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFROBOT3.05.05.02
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 30.61 GBPGross price for quantities from 1 m - 30.61 GBP
Net price for quantities from 20 m - 27.55 GBPGross price for quantities from 20 m - 27.55 GBP
Net price for quantities from 50 m - 24.49 GBPGross price for quantities from 50 m - 24.49 GBP
Net price for quantities from 100 m - 21.58 GBPGross price for quantities from 100 m - 21.58 GBP
Packaging method by the manufacturer:Reel = 1 000 m