+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT8.022

Wire: data transmission; chainflex® CFROBOT8; 4x0.5mm2; stranded


Manufacturer: IGUS

Manufacturer part number:
CFROBOT8.022
TME Symbol:
CFROBOT8.022

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFROBOT8
Cable structure
4x0.5mm2
Insulation colour
dark blue
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
7.5mm
Number of cores
4
Rated voltage
50V
Core section
0.5mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
Wave impedance
120Ω
Resistance to
coolant, mechanical stesses, mineral oils, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 1589 UL 20963
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...70°C
Cable application
  • CAN bus
  • data transmission
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • robotics
Gross weight77.72 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFROBOT8.022
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 37.25 USDGross price for quantities from 1 m - 37.25 USD
Net price for quantities from 20 m - 33.52 USDGross price for quantities from 20 m - 33.52 USD
Net price for quantities from 50 m - 29.80 USDGross price for quantities from 50 m - 29.80 USD
Net price for quantities from 100 m - 26.07 USDGross price for quantities from 100 m - 26.07 USD
Packaging method by the manufacturer:Reel = 1 000 m