+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT9.006

Wire: control cable; chainflex® CFROBOT9; hybrid; 2x1mm2,24G1mm2

Manufacturer: IGUS

Manufacturer part number:
CFROBOT9.006
TME Symbol:
CFROBOT9.006

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CFROBOT9
Kind of cable
hybrid
Cable structure
2x1mm2+24G1mm2
Insulation colour
dark blue
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
20mm
Number of cores
26
Rated voltage
0.3kV/0.5kV
Core section
1mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10493 UL 20317
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • robotics
Gross weight476 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFROBOT9.006
0 in TME stock
Net price for quantities from 1 m - 81.85 EURGross price for quantities from 1 m - 81.85 EUR
Net price for quantities from 20 m - 73.67 EURGross price for quantities from 20 m - 73.67 EUR
Net price for quantities from 50 m - 65.48 EURGross price for quantities from 50 m - 65.48 EUR
Net price for quantities from 100 m - 57.30 EURGross price for quantities from 100 m - 57.30 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m