+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT9.010

Wire: control cable; chainflex® CFROBOT9; hybrid; 4x2x0.25mm2

Manufacturer: IGUS

Manufacturer part number:
CFROBOT9.010
TME Symbol:
CFROBOT9.010

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CFROBOT9
Kind of cable
hybrid
Cable structure
4x2x0.25mm2
Insulation colour
dark blue
Core structure
stranded
Kind of core
Cu
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
10.5mm
Number of cores
8
Rated voltage
0.3kV/0.5kV
Core section
0.25mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
4
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, torsion, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10467 UL 20317
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • robotics
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight120 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFROBOT9.010
0 in TME stock
Net price for quantities from 1 m - 85.33 USDGross price for quantities from 1 m - 85.33 USD
Net price for quantities from 20 m - 76.80 USDGross price for quantities from 20 m - 76.80 USD
Net price for quantities from 50 m - 68.26 USDGross price for quantities from 50 m - 68.26 USD
Net price for quantities from 100 m - 59.73 USDGross price for quantities from 100 m - 59.73 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m