+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D5

Stepper motor controller; 7A; -20÷45°C; IP20; 12÷24VDC


Manufacturer: IGUS

Manufacturer part number:
D5
TME Symbol:
DRYLIN-D5

Specification

Manufacturer
IGUS
Type of automation module
stepper motor controller
Current rating
7A
Operating temperature
-20...45°C
IP rating
IP20
Body dimensions
117x31x124mm
Supply voltage
  • 12...24V DC
Gross weight130 g
Certificates
See other products in this category: Servo Controllers IGUS,
*
D5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 122.59 GBPGross price for quantities from 1 pcs - 122.59 GBP
Net price for quantities from 5 pcs - 118.04 GBPGross price for quantities from 5 pcs - 118.04 GBP